ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-570
- Mfr. Part No.:
- 1SFL467002R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP70,524.84
(exc. VAT)
PHP78,987.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,524.84 |
*price indicative
- RS Stock No.:
- 720-570
- Mfr. Part No.:
- 1SFL467002R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for effective motor control, handling up to 75 kW at 400 V AC or 100 hp at 480 V UL. It features a robust three-pole configuration, suitable for high-stress environments with a thermal current rating of 225 A. The contactor operates within a control voltage range of 48 to 130 V, optimising performance in fluctuating network conditions. Built-in surge protection and a Block type design allow for easy integration with auxiliary contact Blocks and a variety of accessories, making it an Ideal solution for enhancing energy efficiency and operational reliability in industrial settings.
Three-pole design suitable for high-capacity motor control
Wide control voltage range ensures adaptability in unstable networks
Built-in surge protection limits potential damage and enhances operational reliability
Thermal current rating of 225 A maximises compatibility with a range of motors
Easily extended with add-on auxiliary contact blocks for tailored functionality
Lightweight design at 1.3 kg enables simple installation in various setups
Mechanical durability rated at 5 million cycles, ensuring longevity
Compliant with international standards for enhanced safety and performance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC