ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-567
- Mfr. Part No.:
- 1SFL467002R1200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP68,673.39
(exc. VAT)
PHP76,914.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,673.39 |
*price indicative
- RS Stock No.:
- 720-567
- Mfr. Part No.:
- 1SFL467002R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to excel in managing high power loads with precision and reliability. Designed for a vast control voltage range of 48 to 130 V, this robust device handles the demands of controlling motors up to 75 kW at 400 V AC and switching power circuits of up to 225 A. With built-in surge protection and a Compact design, this 3 pole contactor not only ensures energy efficiency but also upholds operational integrity in unstable networks. Its Block type construction allows for easy extension with auxiliary contact Blocks and other accessories, making it a versatile solution for modern electrical applications.
Wide control voltage range of 48 to 130 V accommodates various applications
Handles motors up to 75 kW, ensuring effective power management
Built-in surge protection enhances reliability during voltage fluctuations
Compact Block type design facilitates effortless expansion with additional accessories
Rated operational currents of up to 225 A cater to heavy-duty applications
High thermal current ratings provide durability in demanding conditions
Mechanical durability of up to 5 million operations ensures long-lasting performance
Ambient temperature functionality ranges from -40 to 70 °C for versatile installation
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC