ABB GJL131 Contactor, 110V ac, 127 V ac, 110 V ac, 127 V ac Coil, 3-Pole, 20 A, 5.5 kW 110V ac, 127 V ac, 110 V ac, 127
- RS Stock No.:
- 720-470
- Mfr. Part No.:
- GJL1311001R8014
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,804.33
(exc. VAT)
PHP4,260.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,804.33 |
*price indicative
- RS Stock No.:
- 720-470
- Mfr. Part No.:
- GJL1311001R8014
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 127V ac, 110V ac, 127V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac, 127V ac, 110V ac, 127V ac | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 127V ac, 110V ac, 127V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac, 127V ac, 110V ac, 127V ac | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 110 to 127V AC Control Circuit Voltage - GJL1311001R8014
Features and Benefits:
• 20A operational current for moderate motor and load handling
• 110–127V AC control circuit for standard low-voltage coils
• 690V contact voltage enabling high-voltage circuit compatibility
• 5.5kW power rating supporting small motor-drive applications
• Screw terminals for secure electrical connections
Applications
• Ideal for control panels in commercial building services
• Used for switching residential three-phase heating loads
• Can be used for automation tasks requiring Compact contactors
• Used with DIN rail enclosures in electrical distribution boards
What auxiliary contact arrangement does it provide for control logic?
How is the unit mounted in confined panel spaces?
What temperature range can it operate within reliably?
Which standards does the device conform to for industrial use?
What physical connections are provided for line and load conductors?
Related links
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor 110V ac 110 V BS4343/IEC60309