ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-874
- Mfr. Part No.:
- 1SFL527002R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP87,247.85
(exc. VAT)
PHP97,717.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,247.85 |
*price indicative
- RS Stock No.:
- 716-874
- Mfr. Part No.:
- 1SFL527002R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Standards/Approvals | UL | |
| Length | 152mm | |
| Depth | 196mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Standards/Approvals UL | ||
Length 152mm | ||
Depth 196mm | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors and switching power circuits with high efficiency. This three-pole contactor operates at a maximum of 1000 V AC and 600 V UL, making it suitable for various demanding applications, including motor control up to 110 kW at 400 V AC and 150 hp at 480 V UL. It features built-in surge protection and pre-mounted auxiliary contacts, ensuring reliable performance in unstable electrical networks. Its Compact design allows for easy extension with additional contact blocks and accessories, while the included mounting kit simplifies installation and setup. Engineered for durability, this contactor is Ideal for professional use in industrial settings.
Wide control voltage range of 48 to 130 V for versatility in operation
Can manage large control voltage variations, reducing energy consumption
Built-in surge protection for enhanced operational reliability
Thermal current rating of 350 A in free Air at 40°C for robust performance
Maximum electrical switching frequency of 300 cycles per hour allows for efficient operation
Easy expansion capabilities with additional auxiliary contact blocks
Includes essential mounting kit for straightforward installation
Remote monitoring features enhance operational efficiency and oversight
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC