ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-855
- Mfr. Part No.:
- 1SFL487082R1212
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP91,976.98
(exc. VAT)
PHP103,014.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,976.98 |
*price indicative
- RS Stock No.:
- 716-855
- Mfr. Part No.:
- 1SFL487082R1212
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 152mm | |
| Depth | 196mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 152mm | ||
Depth 196mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Block contactor designed for efficient motor control. With its robust construction, this 3 pole contactor operates effectively at voltages up to 1000V IEC or 600V UL. It features pre-mounted auxiliary contact Blocks, facilitating quick integration into machinery systems. Suitable for controlling motors up to 90 kW at 400V AC, it ensures reliable and safe operation in accordance with EN ISO 13849 and EN 62061 standards. The contactors low energy auxiliary contact Block offers precise status feedback required for modern machine safety applications, while its wide control voltage range from 48V to 130V makes it versatile in various electrical configurations, ultimately reducing panel energy consumption and enhancing operational effectiveness.
3 pole configuration for efficient motor control
Ideal for motors up to 90 kW at 400V AC
Pre-mounted auxiliary contact blocks simplify installation
Robust design compliant with EN ISO 13849 and EN 62061 standards
Low energy auxiliary contact provides essential status feedback
Wide control voltage range: 48 to 130V, suitable for varied electrical systems
Surge protection included, ensuring reliable performance
Easily extendable with add-on auxiliary contact blocks
Thermal current ratings up to 275A for high versatility
Mechanical durability rated for 5 million operations
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC