ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-717
- Mfr. Part No.:
- 1SFL447102R1322
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP66,617.25
(exc. VAT)
PHP74,611.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,617.25 |
*price indicative
- RS Stock No.:
- 716-717
- Mfr. Part No.:
- 1SFL447102R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 128mm | |
| Width | 120mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 128mm | ||
Width 120mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for reliable motor control and power switching, perfectly suited to manage motors up to 75 kW at 400 V AC. This sophisticated 4-pole device operates seamlessly within a voltage range of up to 690 V, making it Ideal for industrial applications. Its pre-mounted auxiliary contacts facilitate straightforward integration, while built-in surge protection reduces energy consumption and enhances stability in fluctuating networks. Designed with flexibility in mind, this contactor supports an extensive array of accessories and boasts a robust build to endure demanding operational conditions.
Designed for managing motors up to 75 kW at 400 V AC
4-pole configuration ensures versatile use in industrial settings
Wide control voltage range of 100 to 250 V AC/DC enhances operational flexibility
Built-in surge protection improves energy efficiency and reliability
Supports easy expansion with add-on auxiliary contact blocks
Rated operational current of 200 A CD at 690 V, ensuring robustness
Mechanical durability rated for 5 million cycles for long-lasting performance
IP20 protection for Coil terminals, ensuring safety and reliability
Compact block-type design simplifies installation in various configurations
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO