ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-712
- Mfr. Part No.:
- 1SFL447101R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP65,384.48
(exc. VAT)
PHP73,230.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,384.48 |
*price indicative
- RS Stock No.:
- 716-712
- Mfr. Part No.:
- 1SFL447101R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 128mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 128mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a highly versatile and robust solution designed for controlling motors with a capacity of up to 75 kW at 400 V AC. Equipped with a reliable four-pole configuration, it excels in demanding environments with operational voltage ratings of up to 690 V (IEC) and 600 V (UL). This contactor, featuring an integrated surge protection system, is engineered to handle significant voltage fluctuations while reducing panel energy consumption. Its Compact design accommodates easy extension with add-on auxiliary contact blocks, offering flexibility in various applications.
Supports motors up to 75 kW at 400 V AC, ensuring efficient motor control
Durable four-pole design, suitable for a variety of industrial applications
Integrated surge protection promotes reliability in unstable voltage networks
Wide control voltage range of 100 to 250 V AC/DC enhances compatibility with various systems
Compact design allows for easy integration with accessory components
Reduced energy consumption contributes to lower operational costs
Mechanical durability rated for 5 million cycles ensures extended lifespan and reliability
Rated insulation voltage of 1000 V allows for safe operation in demanding environments
High breaking and making capacities provide exceptional protection against overloads
Flexible connection capacities accommodate diverse wiring needs
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO