ABB AF Contactor, 385V ac Coil, 3-Pole, 0 A, 132 kW 250V, 3 NO/0 NC
- RS Stock No.:
- 716-601
- Mfr. Part No.:
- 1SFL547002R3311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP121,995.77
(exc. VAT)
PHP136,635.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from October 13, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP121,995.77 |
*price indicative
- RS Stock No.:
- 716-601
- Mfr. Part No.:
- 1SFL547002R3311
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 385V ac | |
| Number of Poles | 3 | |
| Contact Current | 0A | |
| Power Rating | 132kW | |
| Series | AF | |
| Mount Type | Panel | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bar Connections | |
| Contactor Application | Emergency Stop | |
| Operational Current Ie | 265A | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 195.5mm | |
| Standards/Approvals | CQC, CE, ABS, BV, CB, CCS, UL, UKCA | |
| Depth | 195.5mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 385V ac | ||
Number of Poles 3 | ||
Contact Current 0A | ||
Power Rating 132kW | ||
Series AF | ||
Mount Type Panel | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bar Connections | ||
Contactor Application Emergency Stop | ||
Operational Current Ie 265A | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 195.5mm | ||
Standards/Approvals CQC, CE, ABS, BV, CB, CCS, UL, UKCA | ||
Depth 195.5mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
ABB Series AF Contactor, 3 pole configuration, 100 to 250 V Control Voltage - 1SFL547002R3311
Features & Benefits
Applications
What operational voltage does this device support?
How does the auxiliary contact configuration impact functionality?
In what temperature ranges can it operate effectively?
What benefits does a 3-pole configuration provide?
Related links
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO