ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-472
- Mfr. Part No.:
- 1SFL467082R3312
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP87,864.69
(exc. VAT)
PHP98,408.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,864.69 |
*price indicative
- RS Stock No.:
- 716-472
- Mfr. Part No.:
- 1SFL467082R3312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Length | 126mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Length 126mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Block contactor designed for reliable control in motor and power circuits. This 3 pole contactor operates with voltages up to 1000 V IEC or 600 V UL, making it suitable for a variety of industrial applications. Designed with flexibility in mind, it features pre-mounted auxiliary contact blocks for straightforward integration into machine systems. Built to meet stringent safety standards, It allows for efficient control of motors up to 75 kW or 100 hp and supports switching power circuits efficiently. Its Advanced Coil technology manages significant voltage variations, optimising energy consumption while enhancing operation in dynamic environments.
Supports motor control up to 75 kW/400 V AC or 100 hp/480 V UL, catering to diverse power needs
Built-in surge protection contributes to enhanced durability and reliability in demanding settings
Features an easily identifiable yellow low energy auxiliary contact Block for quick diagnostics
Block type design allows for simple expansion with additional auxiliary contact blocks and accessories
Rated operational current of 225 A ensures robustness in high-demand tasks
Mechanical durability rating of 5 million cycles underscores long-lasting performance
Compact design with minimal energy loss optimises overall system efficiency
IP20 rated Coil terminals provide protection against dust ingress, ensuring operational longevity
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
