Schneider Electric LP1K Contactor, 48V Coil, 3-Pole, 9 A, 4 W 48V, 3 NO, 690V
- RS Stock No.:
- 690-623
- Mfr. Part No.:
- LP1K0910ED3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,273.53
(exc. VAT)
PHP8,146.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP7,273.53 |
*price indicative
- RS Stock No.:
- 690-623
- Mfr. Part No.:
- LP1K0910ED3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | LP1K | |
| Power Rating | 4W | |
| Mount Type | DIN Rail/Screw | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load Motor Control | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series LP1K | ||
Power Rating 4W | ||
Mount Type DIN Rail/Screw | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load Motor Control | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 3-Pole 4 kW 48V dc 690V ac
- Schneider Electric TeSys G Contactor 3-Pole 350 W 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 380 W 48V 1kV
- Schneider Electric LP1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LP1K Contactor 3-Pole 1 NO/1 NC, 690V
