Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 670-257
- Mfr. Part No.:
- 3RT2035-3AL16
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP15,775.35
(exc. VAT)
PHP17,668.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,775.35 |
*price indicative
- RS Stock No.:
- 670-257
- Mfr. Part No.:
- 3RT2035-3AL16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control in industrial applications, accommodating high capacity up to 41 A with an operating voltage of 400 V. This robust, 3-pole contactor operates under AC-3e/AC-3 conditions, making it Ideal for various motor control tasks. Its auxiliary contacts offer flexibility with configurations of 2 NO + 2 NC, ensuring reliable operation in demanding environments. Built to withstand a wide temperature range of -25 to +60 °C, this contactor performs reliably even in harsh conditions. With its Compact dimensions, installation is straightforward, fitting perfectly onto 35 mm DIN rails.
High operational current capacity up to 41 A enables control of significant loads
Designed to handle voltages up to 690 V for versatility across applications
Includes both screw and spring-loaded terminals for easy and secure connections
Offers mechanical service life of up to 10 million operating cycles for enhanced durability
Fitted with surge voltage resistance of 6 kV, ensuring reliability against high voltage spikes
Temperature resilience from -25 to +60 °C suits varied operational environments
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
