Siemens 3RT2 Contactor, 80V Coil, 3-Pole, 18.5 kW 80V, 3 NO
- RS Stock No.:
- 670-248
- Mfr. Part No.:
- 3RT2028-1BE80
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP19,297.28
(exc. VAT)
PHP21,612.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,297.28 |
*price indicative
- RS Stock No.:
- 670-248
- Mfr. Part No.:
- 3RT2028-1BE80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 80V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 80V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 80V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 80V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential solution for controlling electrical loads with precision and reliability. It is designed for AC-3e/AC-3 applications, supporting currents up to 38 A and capable of handling significant operational demands, making it Ideal for industrial automation tasks. This 3-pole contactor manages both main and auxiliary circuits effectively, with a Compact size of S0, ensuring versatility in various mounting configurations. Operating over an extensive temperature range, the contactor is suitable for challenging environments while maintaining high-performance standards. Enhanced by additional features like communication function modules, it stands out for its durability with an impressive mechanical service life of up to 10 million cycles, ensuring productivity and efficiency over time.
Effective operation in demanding settings with ambient temperatures ranging from -25 to +60 °C
High operational reliability, with minimal power loss characteristics, keeping energy consumption efficient
Designed for multiple applications, suitable for AC-3e and AC-4 operation, expanding its usage spectrum
Mechanical service life supports up to 10 million operating cycles, reducing maintenance needs
Robust shock resistance capabilities, ensuring durability against mechanical impacts
Compact design allows for flexible installations with side-by-side mounting options
Comes with multiple auxiliary contacts, enhancing its functionality and versatility for complex operations
Maximum surge voltage resistance up to 6 kV, providing added protection for sensitive equipment
