Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-200
- Mfr. Part No.:
- 3RT2017-2KB42-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,781.85
(exc. VAT)
PHP6,475.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,781.85 |
*price indicative
- RS Stock No.:
- 670-200
- Mfr. Part No.:
- 3RT2017-2KB42-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Width | 45mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 73mm | ||
Width 45mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Coupling contactor 3RT2 is designed for efficient control of motors and electrical circuits, offering robust functionality in demanding applications. This Compact 3-pole contactor provides a reliable switching solution, rated for 12 A at AC-3 with operational capability up to 690 V. Engineered for longevity, it features a mechanical service life of approximately 30 million cycles, making it suitable for various industrial settings. With integrated suppressor diodes for Coil protection, this device ensures enhanced operational safety and efficiency, thereby minimising energy losses during operation. Optimal for PLC outputs, it forms an essential component for reliable motor controls and system automation.
Integrated suppressor diode enhances safety by reducing voltage spikes
Versatile operational range with a wide ambient temperature of -25 to +60 °C
High electrical endurance with a mechanical life of up to 30 million cycles
Rated insulation voltage of 690 V, accommodating various applications
Spring-loaded terminals facilitate easy and secure wire connections
Designed for a maximum installation altitude of 2000 m, Ideal for diverse locations
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 24 V dc Coil 3 NO
