Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-194
- Mfr. Part No.:
- 3RT2036-1KB40-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,322.25
(exc. VAT)
PHP31,720.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,322.25 |
*price indicative
- RS Stock No.:
- 670-194
- Mfr. Part No.:
- 3RT2036-1KB40-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor serves as a reliable and efficient solution for controlling electrical power circuits, particularly suitable for AC-3e/AC-3 applications. Designed to handle a current rating of 51 A and operational power up to 22 kW at 400 V, this 3-pole contactor operates with a control voltage of 24 V DC. It integrates a varistor for surge protection and features a robust mechanical service life, ensuring longevity with up to 10 million operating cycles. The product is engineered for easy installation, making it a practical choice for various industrial applications while complying with stringent safety standards.
Equipped with auxiliary contacts 1 NO Plus 1 NC for added functionality
Surge voltage resistance up to 6 kV for enhanced durability
High mechanical service life rated at 10 million cycles reducing maintenance needs
Easy to mount in an upright position on a standard 35 mm DIN rail simplifying installation
Features screw type terminals for reliable electrical connections
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V 690V
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
