Siemens 3RT23 Contactor, 110V Coil, 4-Pole, 7.5 kW 110V, 4 NO
- RS Stock No.:
- 670-166
- Mfr. Part No.:
- 3RT2327-1AF00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,060.52
(exc. VAT)
PHP14,627.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,060.52 |
*price indicative
- RS Stock No.:
- 670-166
- Mfr. Part No.:
- 3RT2327-1AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Width | 60mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 85mm | ||
Width 60mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for efficient control of AC applications up to 50 A at 400 V, making it Ideal for industrial environments. Featuring a robust 4-pole configuration with Advanced mechanical service life, this contactor ensures reliability across 10 million operating cycles. It supports auxiliary switching functions, and its Compact design allows for easy installation on DIN rails. With effective surge voltage resistance and high insulation ratings, the product is built to withstand demanding conditions while optimising operational performance over a wide temperature range. Whether for machinery or various electrical systems, this contactor offers dependable functionality and energy efficiency.
Screw type terminals for main and auxiliary circuits ensure secure connections
High insulation voltage of 690 V and surge voltage resistance up to 6 kV for enhanced safety
Auxiliary contacts with a high reliability rating for consistent performance
Designed to meet high safety standards with IP20 protection ensuring user safety
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 110V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
