Siemens 3RT23 Contactor, 220V Coil, 4-Pole, 7.5 kW 220V, 4 NO
- RS Stock No.:
- 670-157
- Mfr. Part No.:
- 3RT2326-1BM40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,087.75
(exc. VAT)
PHP15,778.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,087.75 |
*price indicative
- RS Stock No.:
- 670-157
- Mfr. Part No.:
- 3RT2326-1BM40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for reliable performance in industrial applications. Designed for AC-1 usage, it accommodates operational currents of up to 40 A at 400 V, making it an Ideal choice for automated systems. This robust 4-pole device can handle various power inputs, with effective insulation voltage ratings reaching up to 690 V. Its Compact size (S0) and exceptional mechanical service life of 10 million operating cycles ensure longevity and ease of installation, positioning this contactor as a trustworthy component for efficient operation in demanding environments.
Ultralight design for easier handling and installation
Supports a variety of auxiliary contacts allowing adaptability to different electrical configurations
Meets rigorous standards with IP20 protection class ensuring front touch safety
Utilises screw type terminals for reliable electrical connections that optimise installation flexibility
Designed for both AC and DC operational currents making it versatile across numerous applications
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 4 kW 220V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 690V
