Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-089
- Mfr. Part No.:
- 3RT2023-2AL24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,268.23
(exc. VAT)
PHP5,900.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,268.23 |
*price indicative
- RS Stock No.:
- 670-089
- Mfr. Part No.:
- 3RT2023-2AL24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered to facilitate the reliable control of electrical power circuits. This Compact device operates effectively in AC-3 and AC-3e applications, delivering an operational current of 9 A at a rated voltage of 400 V. Designed for flexible installation, it is suitable for various environments with operational temperatures ranging from -25 °C to +60 °C. The power contactor incorporates robust auxiliary contacts, ensuring versatility for varied configurations. Built to endure high mechanical stresses, this product supports a mechanical service life of up to 10 million cycles, making it an Ideal choice for applications demanding endurance and reliability.
Highly efficient, providing a power output of 4 kW at 400 V
Constructed with high-quality materials ensuring durability and longevity
Incorporates spring-loaded terminals for simplified installation and maintenance
Supports a variety of operational currents across different voltage levels for flexibility
Equipped with a shock resistance rating of 7.5g, ensuring consistent performance under challenging conditions
Designed with an IP20 protection class, suitable for a wide range of industrial environments
Features 2 NO and 2 NC auxiliary contacts for enhanced functionality
Offers excellent thermal stability with a power loss rating as low as 0.6 W at full load
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 400V ac
