Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

PHP3,778.75

(exc. VAT)

PHP4,232.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,778.75

*price indicative

RS Stock No.:
670-074
Mfr. Part No.:
3RT2016-1AV62
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

480V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Depth

73mm

Length

58mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for reliable performance in challenging electrical environments. This compact, three-pole device efficiently manages power loads up to 9 A, suitable for AC-3e and AC-3 applications. Designed for optimal durability, the contactor operates within a wide temperature range of -25 to +60 °C. It complies with stringent insulation voltage ratings, ensuring safety and robustness in various installations. The device is not only efficient but also straightforward to install, featuring screw-type terminals for secure connections, making it an essential component for modern industrial control systems.

Compact size allows easy integration into existing setups

Robust mechanical service life of 30 million operations enhances reliability

Rated insulation voltage of 690 V guarantees safe operation under load

Environmentally conscious with an environmental product declaration

Auxiliary contacts enhance versatility for complex control applications

Designed for side-by-side mounting, promoting space efficiency in control cabinets

Fastening method allows for quick installation on a 35 mm DIN rail

Functional in both indoor and outdoor environments with high humidity tolerance

A comprehensive range of operational currents supports various load types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy