Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-060
- Mfr. Part No.:
- 3RT2038-1AB04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,175.50
(exc. VAT)
PHP31,556.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,175.50 |
*price indicative
- RS Stock No.:
- 670-060
- Mfr. Part No.:
- 3RT2038-1AB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust solution designed to effectively manage AC motors with operational efficiency. Offering a rated operational current of up to 80 A and adaptable for use across various voltage levels, this 3-pole device ensures reliability in demanding environments. Engineered to perform at temperatures ranging from -25 °C to +60 °C, it supports robust applications, enhanced by auxiliary contacts for extended functionality. This contactor features a mechanical service life of 10 million operating cycles, promising longevity and reduced maintenance needs. With its comprehensive compliance to international electrical standards, it stands out for secure and effective performance in industrial settings.
Compact design with side by side mounting capability for efficient space utilisation
Robust insulation voltage rating of up to 690 V ensures safe operation in various environments
Versatile control supply voltage of 24 V AC facilitates compatibility with standard systems
Adaptable for ambient altitudes up to 2000 m Ideal for flexible installation
Advanced thermal performance with power loss ratings that ensure minimal heat generation
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Stanley Tylon 8m Tape Measure, Metric & Imperial
