Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-043
- Mfr. Part No.:
- 3RT2037-3AP06
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,900.92
(exc. VAT)
PHP29,009.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,900.92 |
*price indicative
- RS Stock No.:
- 670-043
- Mfr. Part No.:
- 3RT2037-3AP06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is an essential component designed for reliable operation in industrial applications. This robust device offers high performance with operational currents of up to 65 A under AC-3 conditions, making it suitable for controlling large motors and machinery. With its Compact S2 size, the contactor optimally utilises space while providing superior functionality. Equipped with a variety of features, including auxiliary contacts and a high mechanical service life of 10 million cycles, this power contactor ensures long-term efficiency and durability. Moreover, its wide operational temperature range of -25 to +60 °C enhances versatility for diverse environmental conditions.
Compact design allows for effective space management in installations
Offers auxiliary contacts with a combination of 2 normally open and 2 normally closed for flexible control
Efficiency is maximised with an insulation voltage rating of 690 V across both main and auxiliary circuits
Spring loaded terminals facilitate quick and secure connections
Meets safety standards with IP20 protection to ensure safe operation
Features low power loss promoting energy efficiency during use
Related links
- Siemens 3RT2 Contactor 3-Pole 230 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 230 V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230 V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230 V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 230 V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230 V ac 400V ac

