Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-037
- Mfr. Part No.:
- 3RT2037-3NB34-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP41,646.91
(exc. VAT)
PHP46,644.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,646.91 |
*price indicative
- RS Stock No.:
- 670-037
- Mfr. Part No.:
- 3RT2037-3NB34-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently control a wide range of electrical loads in industrial applications. Featuring a robust construction, it supports operational currents of up to 65 A while ensuring reliability across various voltage ratings, including a maximum of 690 V. This power contactor integrates Advanced safety features while optimising performance, making it suitable for demanding operational environments. With an extensive mechanical service life of up to 10 million cycles, it stands out in terms of durability and reduces the need for frequent replacements. The product is also designed to handle ambient temperatures ranging from -25 °C to +60 °C, further enhancing its versatility and operational flexibility.
Three pole design ensures effective load management and distribution
Equipped with integrated varistor for surge protection enhancing safety during operation
Compact dimensions facilitate easy installation in constrained spaces
Able to operate in extreme temperature ranges enhancing adaptability in various environments
Designed with auxiliary contacts that offer immediate feedback on performance and control status
Related links
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
