Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-036
- Mfr. Part No.:
- 3RT2037-1NB36
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP38,227.70
(exc. VAT)
PHP42,815.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,227.70 |
*price indicative
- RS Stock No.:
- 670-036
- Mfr. Part No.:
- 3RT2037-1NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust solution designed for the effective control of electrical circuits in a variety of industrial applications. With a high operational current rating of 65 A at AC-3, it seamlessly manages loads of up to 30 kW, making it Ideal for demanding environments. This versatile 3-pole contactor operates efficiently within a temperature range of -25 to +60 °C. Its integrated surge suppressor with a varistor enhances operational reliAbility, while the Ability to fit auxiliary contacts simplifies circuitry needs. Its an essential component for ensuring safe and reliable power distribution in commercial and industrial settings.
Integrated surge suppressor with varistor for enhanced circuit protection
Compact S2 size design enables flexible mounting options and space saving applications
Mechanical service life of 10 million cycles ensures long term durability
Short circuit protection and UL and CSA ratings promote safety standards compliance
Related links
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
