Siemens 3RT2 Contactor, 277V Coil, 3-Pole 277V, 3 NO
- RS Stock No.:
- 670-013
- Mfr. Part No.:
- 3RT2036-1AU60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,316.19
(exc. VAT)
PHP19,394.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,316.19 |
*price indicative
- RS Stock No.:
- 670-013
- Mfr. Part No.:
- 3RT2036-1AU60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits, facilitating high-performance capabilities for various applications. With its robust construction, this three-pole device effectively manages operational currents of up to 51 A and is adept for use in AC-3 and AC-3e environments, ensuring seamless energy management. It delivers optimal performance across a temperature range of -25°C to +60°C with a mechanical service life of up to 10 million operating cycles, providing longevity and reduced downtime. Its Compact design and mounting compatibility enable easy installation in diverse operational settings, making it a VITAL component for efficient energy control.
Offers a high operational current capacity of 51 A, perfect for demanding applications
Constructed for mechanical durability with a service life of approximately 10 million cycles, ensuring extended reliability
Operates efficiently in a wide ambient temperature range from -25°C to +60°C, suitable for various environmental conditions
Provides auxiliary contacts configuration with 1 NO and 1 NC for versatile functionality
Integrated with thermal overload protection ensuring safeguarding for connected loads
Designed for easy installation, compatible with DIN rail mounting, facilitating swift integration into existing systems
Meets rigorous environmental standards with an Environmental Product Declaration, reflecting a commitment to sustainability
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 277V 690V
- Siemens 3RT2 Contactor 3-Pole 277V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 277V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 277V 690V
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT2 Contactor 3-Pole 25 HP 110V ac 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 277V 690V
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
