Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 22 kW 600V, 3 NO
- RS Stock No.:
- 669-981
- Mfr. Part No.:
- 3RT2035-1AT60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,867.63
(exc. VAT)
PHP15,531.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,867.63 |
*price indicative
- RS Stock No.:
- 669-981
- Mfr. Part No.:
- 3RT2035-1AT60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 600V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 600V | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 600V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 600V | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of AC motors in industrial applications, handling operational currents of up to 41 A. This robust device operates effectively at high voltages, with a rated insulation voltage of 690 V and surge voltage resistance of 6 kV. Its Compact S2 size makes it suitable for limited space installations. The product features a mechanical service life of up to 10 million operating cycles, ensuring long-term durability and dependability. Additionally, with auxiliary contacts for enhanced functionality, this contactor supports various control applications across diverse environments.
Capable of managing operational currents at various ratings, enhancing versatility
Maintains a mechanical service life of 10 million cycles for extended performance
Features a Compact design for easy integration into tight spaces
Offers high insulation and surge voltage resistances for robust protection
Includes auxiliary contacts, improving operational flexibility
Operates efficiently in ambient temperatures ranging from -25 to +60 °C
Complies with safety standards, ensuring reliable operation
Supports multiple current paths, catering to various application requirements
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 212 VA 600V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
