Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 11 kW, 3 NO
- RS Stock No.:
- 669-962
- Mfr. Part No.:
- 3RT2026-2NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,527.99
(exc. VAT)
PHP16,271.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,527.99 |
*price indicative
- RS Stock No.:
- 669-962
- Mfr. Part No.:
- 3RT2026-2NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 130V, 95V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Width | 45mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 130V, 95V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 107mm | ||
Width 45mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of AC-3e/AC-3 loads up to 25 A, making it Ideal for various industrial applications. With a robust 3-pole configuration, it manages powerful loads effortlessly, ensuring reliable performance up to 11 kW at 400 V. This product features a control voltage range compatible with 95-130 V AC/DC, integrating seamlessly into existing systems. Enhanced by its integrated varistor, the contactor safeguards against surges, while auxiliary contacts increase its functionality in diverse operational contexts. Built for durability, it is rated for up to 10 million mechanical operating cycles, providing peace of mind for continuous operations and minimal downtime.
Boasts a surge voltage resistance of 6 kV to protect against electrical transients
Constructed to withstand environmental conditions with an ambient temperature range of -25 to +60 °C
Offers a comprehensive operating current capability across AC and DC circuits for versatile use
Utilises spring-loaded terminals for easy and secure connections
Includes a mechanical service life of up to 10 million cycles for enhanced reliability
Designed with an IP20 protection class, ensuring safety in various installations
Meets a wide range of operational demands with a variety of current ratings for diverse applications
Related links
- Siemens 3RT2 Contactor 95 V Coil 3 NO
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
