Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-910
- Mfr. Part No.:
- 3RT2036-1XB40-0LA2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,548.42
(exc. VAT)
PHP44,294.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,548.42 |
*price indicative
- RS Stock No.:
- 669-910
- Mfr. Part No.:
- 3RT2036-1XB40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to offer reliable and efficient control of electrical motors and other machinery. This robust unit features a 3-pole configuration and a solid-state operating mechanism, making it Ideal for heavy-duty applications. With an operational capacity of 51 A and support for AC-3e/AC-3 ratings, the contactor ensures optimal performance under various conditions. Built to withstand up to 10 million mechanical operating cycles, it demonstrates exceptional durability and longevity. The integrated auxiliary contacts provide additional versatility, enhancing its functionality in complex systems.
Features a solid state operating mechanism enhancing reliability and performance
Includes auxiliary contacts 1 NO and 1 NC for added versatility
Rated insulation voltage of 690 V suitable for high voltage environments
Compact design allows for easy installation and side by side mounting on a DIN rail
Meets various international safety standards including IEC and UL requirements
Built in surge voltage resistance up to 6 kV providing protection against electrical spikes
Low power loss in operation optimising energy efficiency
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
