Siemens 3RT23 Contactor, 230V Coil, 4-Pole, 7.5 kW 220V, 4 NO
- RS Stock No.:
- 669-900
- Mfr. Part No.:
- 3RT2325-1AN20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP7,183.29
(exc. VAT)
PHP8,045.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,183.29 |
*price indicative
- RS Stock No.:
- 669-900
- Mfr. Part No.:
- 3RT2325-1AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 35A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 35A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to efficiently control AC applications while ensuring durability and reliability. Ideal for environments up to 40°C, it operates with a rated current of 35 A and is engineered for longevity. This versatile 4-pole contactor is equipped with auxiliary contacts and offers a wide operational temperature range, making it suitable for various industrial applications. Its Compact dimensions allow for easy installation with flexible mounting options, optimising space without compromising performance. The contactor is built with thoughtful engineering, ensuring a high level of insulation, making it a dependable choice for electrical control circuits in demanding environments.
Mechanical service life of up to 10 million operating cycles guarantees long term use
High insulation voltage rating of 690 V ensures safety and reliability
Auxiliary contacts enhance functionality allowing for expanded control capabilities
Variable control voltage options at 220 V AC provide adaptability for different systems
Robust environmental protection ensures consistent performance under harsh conditions
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
