Siemens 3RT25 Contactor, 42V Coil, 4-Pole, 5.5 kW 42V, 2 NO/2 NC
- RS Stock No.:
- 669-899
- Mfr. Part No.:
- 3RT2517-1AD00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,872.01
(exc. VAT)
PHP5,456.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,872.01 |
*price indicative
- RS Stock No.:
- 669-899
- Mfr. Part No.:
- 3RT2517-1AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT25 | |
| Power Rating | 5.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT25 | ||
Power Rating 5.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for effective operation in AC-3 applications, providing a robust solution for controlling electrical circuits. With a 12 A rating and supporting a power of up to 5.5 kW at 400 V, this 4-pole contactor excels in performance and reliability. Its Compact size, classified as S00, ensures efficient use of space while accommodating a wide range of operational requirements. The contactor features a combination of 2 normally open and 2 normally closed contacts, promoting versatility in design. Additionally, with a mechanical service life of up to 30 million operating cycles, this contactor guarantees longevity and reduced maintenance needs, making it an Ideal choice for demanding environments.
Auxiliary switch included for enhanced functionality
Insulation voltage rated at 690 V ensuring high operational safety
Surge voltage resistance of 6 kV protects against voltage spikes
Compact design facilitates installation in tight spaces
Designed for effortless side by side or DIN rail mounting
Related links
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 11 kW 42V ac 400V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 72V dc 400V
- Siemens 3RT25 Contactor 240 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 60V 400V
