Siemens 3RT25 Contactor, 110V Coil, 4-Pole, 18.5 kW 120V, 2 NO/2 NC
- RS Stock No.:
- 669-893
- Mfr. Part No.:
- 3RT2535-1AK60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP16,875.95
(exc. VAT)
PHP18,901.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,875.95 |
*price indicative
- RS Stock No.:
- 669-893
- Mfr. Part No.:
- 3RT2535-1AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 18.5kW | |
| Series | 3RT25 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Operational Current Ie | 35A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 18.5kW | ||
Series 3RT25 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Operational Current Ie 35A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to manage high-power AC circuits with precision and reliability. It is Ideal for applications requiring control of motors and other electrical loads up to 35 A at AC-3 for 400 V, making it suitable for various industrial environments. With its robust construction and significant mechanical service life up to 10 million operating cycles, this contactor ensures longevity and consistent performance. Supporting various operational currents across multiple voltages, it maintains functionality under diverse ambient conditions, ranging from -40 °C to +70 °C. The contactors auxiliary contacts and built-in safety features solidify its position as a dependable component for electrical control systems.
4 pole design allows for versatile applications in industrial automation
Suitable for high voltage applications with insulation voltage rated at 690 V
Offers both auxiliary and main contacts to enhance control and functionality
Simple installation with screw type terminals for quick and secure connections
Meets rigorous safety standards with IP20 protection against dust and contact
Related links
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 280 V Coil 18.5 kW 175V 2 NO/2 NC
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
