Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 669-825
- Mfr. Part No.:
- 3RT2025-1AK64
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,410.74
(exc. VAT)
PHP8,300.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,410.74 |
*price indicative
- RS Stock No.:
- 669-825
- Mfr. Part No.:
- 3RT2025-1AK64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Length | 85mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 141mm | ||
Length 85mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical motors across various industrial applications. Engineered with a remarkable operational capacity, it supports AC-3e ratings of up to 17 A and a three-pole configuration, making it Ideal for managing significant loads. Built for durability, this contactor features high insulation voltage ratings and extensive surge resistance, ensuring reliable performance under demanding conditions. Its Compact S0 size facilitates straightforward installation in constrained spaces while offering adaptable mounting options for enhanced flexibility. With auxiliary contacts included, it provides extended functionality, allowing for seamless integration into existing systems for improved operational efficiency.
Built for continuous operation with a mechanical service life of up to 10 million cycles
Designed to function across a diverse ambient temperature range from -25 to +60 °C
Meets stringent safety standards with an IP20 protection class on the front, ensuring reliability in various environments
Offers auxiliary contact configurations with 2 NO and 2 NC contacts for versatile control options
Provides high shock resistance, ensuring robustness in dynamic operating conditions
Equipped with state-of-the-art control circuit specifications, optimising energy consumption and operational efficiency
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 1kV
