Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-800
- Mfr. Part No.:
- 3RT2024-1AB00-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,422.32
(exc. VAT)
PHP6,073.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,422.32 |
*price indicative
- RS Stock No.:
- 669-800
- Mfr. Part No.:
- 3RT2024-1AB00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor serves as a reliable control device for managing electrical loads in industrial applications. Designed for operation in demanding environments, it provides efficient performance with a rated operational current of up to 12 A at AC-3. This versatile contactor features an auxiliary switch, ensuring comprehensive control capabilities. With its Compact S0 size, it is suited for upright mounting, facilitating space-saving installation in control panels. Engineered for robustness, its mechanical service life extends up to 10 million operating cycles, making it a Durable solution for repetitive tasks. This power contactor meets high operational standards, ensuring safety and efficiency in various applications.
Compact design allows for easy integration into standard control panels
Supports high operational current, enabling reliable control of substantial electrical loads
Built for a long mechanical service life, minimizing maintenance needs and downtime
Includes a built-in auxiliary switch for enhanced control options
Operates effectively within a wide ambient temperature range of -25 to +60 °C
Designed to withstand high insulation and surge voltage resistance, ensuring safety in demanding environments
Efficient operation with low power loss, maintaining performance while saving on energy
Simplified installation process with screw-type terminals for secure connections
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 77 VA 24V ac 690V
- Siemens Size S0 24V ac Coil 17 A 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
