Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-790
- Mfr. Part No.:
- 3RT2016-2EP01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,857.34
(exc. VAT)
PHP5,440.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,857.34 |
*price indicative
- RS Stock No.:
- 669-790
- Mfr. Part No.:
- 3RT2016-2EP01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring-Loaded Terminal | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring-Loaded Terminal | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable performance in AC motor control applications. It accommodates up to 9 A operational current with a mechanical service life of approximately 30 million cycles. Designed for straightforward installation, it features spring-loaded terminals, Compact dimensions of 70 mm height, 45 mm width, and 117 mm depth, making it Ideal for limited spaces. The product offers impressive resistance to environmental factors with an operational temperature range of -25 to +60 °C and is equipped with electronic optimization for enhanced auxiliary functionalities. With a robust insulation voltage rating of 690 V, this versatile contactor ensures safety and efficiency in demanding industrial environments.
Maximises operational efficiency with an AC-3 rated current of up to 9 A
Designed for seamless integration with 3-pole configuration
Enhanced safety with insulation voltage rated up to 690 V for both main and auxiliary circuits
Features auxiliary contacts for added functionality, ensuring adaptable configurations
Compact design allows for easy side-by-side or DIN rail mounting
Operational performance maintained at wide temperature ranges -25 to +60 °C
Reliably meets industry standards with a high environmental resistance
Streamlined power loss management ensures energy efficiency with a typical power loss of just 0.9 W
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
