Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-789
- Mfr. Part No.:
- 3RT2016-1FB42-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,989.41
(exc. VAT)
PHP5,588.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,989.41 |
*price indicative
- RS Stock No.:
- 669-789
- Mfr. Part No.:
- 3RT2016-1FB42-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals UL | ||
Depth 73mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control high-capacity electrical loads, making it essential for industrial automation applications. This robust device supports AC-3 applications, allowing operational currents of up to 9 A and delivering significant control over motors and other heavy machinery. Its Compact S00 size ensures compatibility in tight installation spaces, while the 24 V DC control voltage provides operational flexibility. The integrated diode enhances performance by safeguarding against voltage spikes, and the auxiliary contacts afford further functionality, ensuring reliability and durability in diverse environments.
Designed for efficient motor control in AC 3 applications
Integrated diode protects against voltage spikes, enhancing reliability
Auxiliary contact includes 1 NC for added functionality
Rated for environmental conditions from -25 to +60 °C, ensuring versatility
Rated operational current maximises at 9 A, catering for heavy loads
Mechanical service life is up to 30 million cycles, ensuring longevity
IP20 protection class offers safety against accidental contact
Suitable for high-voltage applications with insulation voltage ratings of up to 690 V
Related links
- Siemens 3RT2 Contactor 24 V dc Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
