Siemens 3RT2 Contactor, 12V Coil, 3-Pole 12V, 3 NO
- RS Stock No.:
- 669-787
- Mfr. Part No.:
- 3RT2016-1HA42
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,571.18
(exc. VAT)
PHP5,119.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,571.18 |
*price indicative
- RS Stock No.:
- 669-787
- Mfr. Part No.:
- 3RT2016-1HA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 12V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 12V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Coupling contactor is designed for efficient control in electrical applications, managing power loads with precision. Capable of operating with a current rating of 9 A, it stands out for its capability to function effectively in both AC-3 and AC-3e categories, making it Ideal for motors and automation systems. With a Compact frame size S00, this contactor integrates seamlessly into existing systems while offering superior insulation and surge voltage resistance, rated at 690 V. Housed in an IP20 rated enclosure, it ensures robust performance in diverse environments, and its reliable mechanical service life of up to 30 million cycles promotes long-term operational efficiency. The device's environmental responsibility is further substantiated by a comprehensive Environmental Product Declaration.
Compact design allows for easy integration into systems
Rated insulation voltage and surge protection enhance safety and functionality
High mechanical service life ensures reduced maintenance and downtime
Satisfactory performance under varying ambient temperatures from -25°C to +60°C
Designed with efficient power loss characteristics, contributing to energy savings
Environmentally conscious with a detailed product declaration available
Offers reliable auxiliary contact options for versatile applications
Maintains a high standard of performance in control circuits with a voltage rating of 12 V DC
Related links
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
