Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO
- RS Stock No.:
- 669-770
- Mfr. Part No.:
- 3RT2038-1AV60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,001.52
(exc. VAT)
PHP30,241.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,001.52 |
*price indicative
- RS Stock No.:
- 669-770
- Mfr. Part No.:
- 3RT2038-1AV60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 480V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 480V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control of electrical circuits in various industrial applications. It ensures efficient operation of motors and is suitable for AC-1 through AC-6a classes. This 3-pole device exhibits exceptional mechanical service life, rated at 10 million operations, underlining its durability and reliability. The contactor operates efficiently at ambient temperatures ranging from -25°C to +60°C, making it suitable for diverse environmental conditions.
Capable of handling operational currents of 80 A at 400 V suitable for extensive industrial applications
Exhibits excellent surge voltage resistance enhancing safety and reliability in circuit control
Includes auxiliary contacts for flexible integration within existing systems providing additional functionality
Compact dimensions support space saving installation on DIN rails optimising your equipment layout
Screw type terminals for main and auxiliary circuits facilitate secure and reliable connections
Related links
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
