Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- RS Stock No.:
- 669-769
- Mfr. Part No.:
- 3RT2038-1AD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP27,001.52
(exc. VAT)
PHP30,241.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,001.52 |
*price indicative
- RS Stock No.:
- 669-769
- Mfr. Part No.:
- 3RT2038-1AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to enhance control and efficiency in industrial applications. Designed for AC-3e/AC-3 operation, it handles a remarkable operational current of up to 80 A, ensuring reliable performance across various voltage levels up to a maximum of 690 V. This 3-pole contactor features essential auxiliary contacts for flexible control options, making it Ideal for diverse motor control tasks. It promises longevity and durability. The product meets stringent insulation voltage standards and boasts excellent shock resistance, offering peace of mind in demanding environments.
Incorporates auxiliary contacts for enhanced functionality in control circuits
Impressive longevity with a mechanical service life of 10 million cycles ensures reliability
Designed to withstand shock resistance making it resilient in fluctuating conditions
Efficient power handling is achieved with low power loss characteristics
Compact size facilitates straightforward installation in confined spaces
Compliant with electrical safety standards for increased user confidence
Related links
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
