Siemens 3TH4 Contactor, 288V Coil, 8-Pole, 10 A 288V, 4 NO/4 NC, 400V
- RS Stock No.:
- 669-150
- Mfr. Part No.:
- 3TH4244-0AU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,279.90
(exc. VAT)
PHP9,273.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,279.90 |
*price indicative
- RS Stock No.:
- 669-150
- Mfr. Part No.:
- 3TH4244-0AU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 288V | |
| Number of Poles | 8 | |
| Contact Voltage | 400V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw and Snap-On | |
| Function | Positively Driven Operation | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 288V | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Length | 78mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 288V | ||
Number of Poles 8 | ||
Contact Voltage 400V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw and Snap-On | ||
Function Positively Driven Operation | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 288V | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Length 78mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 102mm | ||
- COO (Country of Origin):
- CN
The Siemens Contactor relay compliant with EN 50011 standard. This contactor relay features screw terminals for secure and reliable connections. It is designed to enhance operational efficiency in industrial applications, offering improved performance. Its low energy consumption not only contributes to cost savings but also supports sustainability efforts, making it an eco-friendly and economical choice for various industrial control systems.
Compact design allows for space efficient installation
Designed with precision to ensure reliable performance
User-friendly Interface simplifies operation and maintenance
Enhances operational efficiency through reliable performance
Compliant with industry standards for quality assurance
Related links
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
