Schneider Electric GY63 Contactor, 240V Coil, 4-Pole, 63 A, 8 kW 240V, 4 NO, 240V
- RS Stock No.:
- 658-891
- Mfr. Part No.:
- GY6340M5
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
PHP59,584.67
(exc. VAT)
PHP66,734.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,584.67 | PHP14,896.168 |
*price indicative
- RS Stock No.:
- 658-891
- Mfr. Part No.:
- GY6340M5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 240V | |
| Contact Current | 63A | |
| Power Rating | 8kW | |
| Series | GY63 | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 63A | |
| Maximum Operating Temperature | 50°C | |
| Width | 54mm | |
| Standards/Approvals | IEC 61095, IEC 60947-5 | |
| Length | 230mm | |
| Depth | 63mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 240V | ||
Contact Current 63A | ||
Power Rating 8kW | ||
Series GY63 | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor Control | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 63A | ||
Maximum Operating Temperature 50°C | ||
Width 54mm | ||
Standards/Approvals IEC 61095, IEC 60947-5 | ||
Length 230mm | ||
Depth 63mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GY modular dual tariff contactor is rated for 63 A with 4 NO contacts. It operates with a coil voltage of 220 to 240 V AC.
Power dissipation per pole 8 W
Control type Remote control
Mounting mode Clip on
Mounting support DIN rail
Related links
- Schneider Electric GC40 Contactor 4-Pole 3.2 W 240V 240V
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V, 4 NO
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V, 4 NO
- ABB B6-40-00 Contactor 4-Pole 4 kW 240V, 4 NO
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
