Schneider Electric LC1SK Contactor, 220V ac Coil, 2-Pole, 6 A 220V ac, 2 NO, 690V
- RS Stock No.:
- 655-187
- Mfr. Part No.:
- LC1SK0600M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,181.67
(exc. VAT)
PHP3,563.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 8 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,181.67 |
*price indicative
- RS Stock No.:
- 655-187
- Mfr. Part No.:
- LC1SK0600M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | LC1SK | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 50°C | |
| Length | 56mm | |
| Standards/Approvals | EN/IEC 60947-4-1, Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, UL 60947-5-1, DNV-GL, EAC, EN/IEC 60947-5-1, LROS, UKCA, UL 60947-4-1, UL | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series LC1SK | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 50°C | ||
Length 56mm | ||
Standards/Approvals EN/IEC 60947-4-1, Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, UL 60947-5-1, DNV-GL, EAC, EN/IEC 60947-5-1, LROS, UKCA, UL 60947-4-1, UL | ||
Depth 56mm | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 2.2 kW 690V
- Schneider Electric LC1S Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric LC1S Contactor 2-Pole 2.2 kW 110V ac 690V ac
- Schneider Electric LC1S Contactor 2-Pole 2.2 kW 240V ac 690V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V ac 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 40 A 2 NO, 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NO, 250V ac
