Schneider Electric LC1K Contactor, 110V ac Coil, 4-Pole, 20 A 110V ac, 2 NO/2 NC, 440V
- RS Stock No.:
- 655-164
- Mfr. Part No.:
- LC1K090085F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,382.35
(exc. VAT)
PHP4,908.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,382.35 |
*price indicative
- RS Stock No.:
- 655-164
- Mfr. Part No.:
- LC1K090085F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | LC1K | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, UL, UKCA, LROS, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, DNV-GL, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA, Certifications: IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series LC1K | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Depth 57mm | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, UL, UKCA, LROS, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, DNV-GL, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA, Certifications: IEC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor is a versatile 4-pole device designed specifically for control applications. It is capable of handling operational voltages of up to 690 V AC and provides reliable performance with a rated operational current of 20 A. This contactor is ideal for controlling resistive loads, making it an essential component for efficient electrical management in various industrial settings. With a robust design, it features an AC coil rated at 110 V, ensuring optimal functionality and adaptability across multiple applications. Its compact dimensions and lightweight structure make installation in printed circuit boards straightforward, ensuring a minimal footprint while maximising efficiency.
Utilises an AC-1 utilisation category for effective performance in resistive loads
Rated impulse withstand voltage of 8 kV guarantees durability under transient conditions
Enhanced mechanical durability with lifespan ratings of up to 10 million cycles
Operates within a broad temperature range of -50°C to 80°C, ensuring reliability in diverse environments
Achieves a maximum operating rate of 3600 cycles per hour for efficient control operations
Designed for easy connection with solder pins, facilitating robust circuit integration
Compliance with rigorous standards, including EN/IEC 60947-4-1, certifying safety and quality
Compact dimensions (58 mm height, 45 mm width, 57 mm depth) suitable for limited space applications
Approved certifications including UL, CE, and IP2X, ensuring global usability and protection
Environmentally conscious design featuring recycled packaging and compliance with EU RoHS Directive
Related links
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 30 VA 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2 NO/2 NC, 600V ac
