Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 66 A, 37 kW 440V ac, 3 NO, 440V ac
- RS Stock No.:
- 654-992
- Mfr. Part No.:
- LC1D80AR7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,893.71
(exc. VAT)
PHP36,840.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP32,893.71 |
*price indicative
- RS Stock No.:
- 654-992
- Mfr. Part No.:
- LC1D80AR7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 66A | |
| Power Rating | 37kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Standards/Approvals | Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 66A | ||
Power Rating 37kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 440V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Standards/Approvals Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric LC1D Contactor 3-Pole 80 kW 440V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 440V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 440V ac 300 V dc, 690V ac
