Schneider Electric LC7K Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 1 NO, 690V ac

Subtotal (1 unit)*

PHP8,681.00

(exc. VAT)

PHP9,722.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,681.00

*price indicative

RS Stock No.:
654-718
Mfr. Part No.:
LC7K1210F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

5.5kW

Series

LC7K

Normal State Configuration

1 NO

Control Circuit Voltage Uc

110V ac

Standards/Approvals

REACH, EU RoHS

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 and for non-inductive load control applications up to 20A/690V AC-1. It provides a 110V 50/60Hz AC coil,1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications.

Designed to meet needs of various applications under 16A AC-3

Optimized size to save customer cabinet space

Wide range of accessories to satisfy different customer usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy