Finder 6K Contactor, 230V Coil, 4-Pole, 12 A, 5.5 kW 230V, 4 NO, 400V ac

Subtotal (1 box of 10 units)*

PHP23,746.17

(exc. VAT)

PHP26,595.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP23,746.17PHP2,374.617

*price indicative

RS Stock No.:
653-439
Mfr. Part No.:
6K.04.8.230.4712
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

400V ac

Contact Current

12A

Series

6K

Power Rating

5.5kW

Mount Type

DIN Rail

Normal State Configuration

4 NO

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, UKCA, IEC EN 60947-4-1, cULus

COO (Country of Origin):
AT
The Finder Mini industrial contactor designed for compact installations requiring reliable switching of AC3 loads. It features AgSnO₂ contacts for high peak current handling and anti-welding performance, making it ideal for motor control and automation panels. With DIN rail mounting and support for auxiliary modules, it offers flexible integration in tight spaces.

3 NO and 1 NC configuration

IP20 protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy