ABB Contactor, 24V Coil
- RS Stock No.:
- 599-512
- Distrelec Article No.:
- 302-42-375
- Mfr. Part No.:
- 2TAZ311000R2043
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 599-512
- Distrelec Article No.:
- 302-42-375
- Mfr. Part No.:
- 2TAZ311000R2043
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 60669-1 | ||
- COO (Country of Origin):
- CN
Related links
- ABB Contactor, 24V Coil
- Legrand CX3 Contactor 2-Pole 2 kW 250V
- Lovato Electric CN32 Contactor 4-Pole 4 kW 24V, 3 NO/1 NC
- Eaton DILM Contactor 3-Pole 400V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL13 Contactor 3-Pole 5.5 kW 24V 690V
- ABB BC6-30-10 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V