Schneider Electric TeSyS F Contactor, 100V, 250 V Coil, 1.25 kA, 680 W 250V dc, 380 V dc, 100V, 250 V

Subtotal (1 pack of 25 units)*

PHP1,127,960.11

(exc. VAT)

PHP1,263,315.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,127,960.11PHP45,118.404

*price indicative

RS Stock No.:
578-273
Mfr. Part No.:
LA4EM250FL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

100V, 250V

Contact Voltage

100V, 250V

Contact Current

1.25kA

Power Rating

680W

Series

TeSyS F

Function

Electromechanical

Terminal Type

Screw

Control Circuit Voltage Uc

250V dc, 380V dc

Maximum Operating Temperature

55°C

Length

400mm

Width

300mm

Standards/Approvals

IEC 61131-2 Type 2

COO (Country of Origin):
FR
The Schneider Electric Electronic Control Module, device short name LA4EM, is compatible with TeSys F LC1F contactors and specific LXEFL contactor coils. It is designed for product compatibility with LC1F1250 and requires the complementary device LXEFL250. The control circuit type supports both AC at 50/60 Hz and DC. The control circuit voltage [Uc] ranges from 100 to 250 V AC (50/60 Hz) and 100 to 380 V DC.

Mechanical durability is 1 Mcycles

Maximum operating rate is 1200 cyc/h 55 °C

74AHC Family, Texas Instruments


Process: CMOS

Mains voltage: 2 to 5.5V

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy