Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 32, 4 kW 24V dc, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 438-750
- Mfr. Part No.:
- LC1D18BLTQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 18 units)*
PHP175,224.52
(exc. VAT)
PHP196,251.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP175,224.52 | PHP9,734.696 |
*price indicative
- RS Stock No.:
- 438-750
- Mfr. Part No.:
- LC1D18BLTQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 32 | |
| Power Rating | 4kW | |
| Series | TeSyS D | |
| Function | Motor Protection | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Protection | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60335-1:Clause 30.2, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1 | |
| Depth | 95mm | |
| Length | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 32 | ||
Power Rating 4kW | ||
Series TeSyS D | ||
Function Motor Protection | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 18A | ||
Contactor Application Motor Protection | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60335-1:Clause 30.2, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1 | ||
Depth 95mm | ||
Length 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 4-Pole 5.4 W 24V dc 690V ac
