Schneider Electric LC1V Contactor, 220V Coil, 3-Pole, 320 A, 160 kW 240V, 3 NO, 240V
- RS Stock No.:
- 432-830
- Mfr. Part No.:
- LC1V320P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP428,016.49
(exc. VAT)
PHP479,378.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP428,016.49 |
*price indicative
- RS Stock No.:
- 432-830
- Mfr. Part No.:
- LC1V320P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 240V | |
| Contact Current | 320A | |
| Series | LC1V | |
| Power Rating | 160kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-4-1 | |
| Length | 222mm | |
| Width | 201mm | |
| Depth | 159mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 240V | ||
Contact Current 320A | ||
Series LC1V | ||
Power Rating 160kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-4-1 IEC 60947-4-1 | ||
Length 222mm | ||
Width 201mm | ||
Depth 159mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- US
Related links
- Schneider Electric LC1V Contactor 240 V ac Coil 610 A 3 NO, 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 240V 240V
- Schneider Electric Resi9 Contactor 4-Pole 1.6 W 240V 400V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 220V ac 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric LC1D Contactor 3-Pole 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC
