Durakool DEVR10 Contactor, 24V dc Coil, 1-Pole, 100 A, 5.98 W 48V, NO, 1kV dc
- RS Stock No.:
- 431-991
- Mfr. Part No.:
- DEVR10-5071-S8-1024-R1/1
- Manufacturer:
- Durakool
Subtotal (1 unit)*
PHP8,807.31
(exc. VAT)
PHP9,864.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from March 05, 2027
- Plus 20 unit(s) shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,807.31 |
*price indicative
- RS Stock No.:
- 431-991
- Mfr. Part No.:
- DEVR10-5071-S8-1024-R1/1
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 100A | |
| Power Rating | 5.98W | |
| Series | DEVR10 | |
| Mount Type | Base, Flange | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Power | |
| Contactor Application | HVDC Contactor | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 40mm | |
| Width | 54mm | |
| Depth | 60mm | |
| Standards/Approvals | UL E305753, RoHS | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 100A | ||
Power Rating 5.98W | ||
Series DEVR10 | ||
Mount Type Base, Flange | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Power | ||
Contactor Application HVDC Contactor | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 40mm | ||
Width 54mm | ||
Depth 60mm | ||
Standards/Approvals UL E305753, RoHS | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactor supports a continuous current of 100A at 1000VDC, with a maximum switching current of 1000A. The contacts are sealed in inert gas for reliable arc suppression and long service life. It features a magnetic arc blowout mechanism for enhanced arc control during switching operations.
Auxiliary contact option
Female M5 power terminals
Related links
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 24V dc
- Durakool DEVR05 Contactor 1-Pole 3.5 W 48V 1kV dc
- Durakool DEVR10 Contactor 100 A 450V 900V
- Durakool DEVR05 Contactor 1-Pole 3.2 W 48V 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR05 Contactor 1-Pole, 50 A
