Schneider Electric TeSyS D Contactor, 440V Coil, 4-Pole, 40 A, 4 W 24V, 2 NO/2 NC, 24V
- RS Stock No.:
- 428-718
- Mfr. Part No.:
- LC1D2586BDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,720.45
(exc. VAT)
PHP24,326.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP21,720.45 |
*price indicative
- RS Stock No.:
- 428-718
- Mfr. Part No.:
- LC1D2586BDS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 4 | |
| Contact Voltage | 24V | |
| Contact Current | 40A | |
| Series | TeSyS D | |
| Power Rating | 4W | |
| Function | AC, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | |
| Width | 45mm | |
| Length | 91mm | |
| Depth | 107mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 4 | ||
Contact Voltage 24V | ||
Contact Current 40A | ||
Series TeSyS D | ||
Power Rating 4W | ||
Function AC, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Resistive Load | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | ||
Width 45mm | ||
Length 91mm | ||
Depth 107mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 24V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 72.11kV 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 440V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 440V 24V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 220V 24V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 690V 110V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 110V 110V
