Schneider Electric TeSyS D Contactor, 3-Pole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
358-398
Mfr. Part No.:
LA5D11550
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Series

TeSyS D

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Length

77mm

Depth

93mm

Standards/Approvals

No

COO (Country of Origin):
CZ
The Schneider Electric Arc Chamber is compatible with the LC1D115 contactor, designed to provide enhanced protection and efficient arc suppression. It features a 3P (three-pole) configuration, making it suitable for use in three-phase electrical systems. The arc chamber has a net weight of 0.395 kg, offering a compact yet durable solution for controlling and protecting electrical circuits.

Green Premium product

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy